
The TPS2501DC is a dual DC/DC controller with a bandwidth of 1MHz. It is packaged in a VSON package and is lead free. The device provides fault protection against over temperature and is RoHS compliant. It operates over a temperature range of -40°C to 85°C and can supply up to 1.4A of current. The device is suitable for use in a variety of applications including DC/DC controllers and regulators.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2501DRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Bandwidth | 1MHz |
| Package/Case | VSON |
| Fault Protection | Over Temperature |
| Interface | Logic |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.4A |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2501DRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
