
Integrated dual USB power switch with boost converter and LDO 20-VQFN -40 to 85
Sign in to ask questions about the Texas Instruments TPS2505B1RGWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2505B1RGWR technical specifications.
| Bandwidth | 1MHz |
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.25V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 1.8V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2505 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2505B1RGWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
