
The TPS2505BRGWR is a dual USB power switch with a current limit of 0.1 to 1.1A, operating over a voltage range of 1.8 to 5.25V. It is packaged in a VQFN EP 20-pin package, measuring 5.15mm in length and width, and 0.95mm in height. The device is suitable for surface mount applications and has a maximum power dissipation of 2400mW. It can operate over a temperature range of -40 to 85°C.
Sign in to ask questions about the Texas Instruments TPS2505BRGWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2505BRGWR technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | VQFN EP |
| Package Description | Very Thin Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 5.15(Max) |
| Package Width (mm) | 5.15(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Number of Switches | 2 |
| Current Limit | 0.1 to 1.1A |
| Minimum Input Voltage | 1.8V |
| Maximum Input Voltage | 5.25V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Power Dissipation | 2400mW |
| Switch On Resistance | 80(Max)mOhm |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS2505BRGWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.