
Automotive USB dedicated charging port controller and current limiting power switch. Features a single surface mount switch within an 8-HVSSOP package. Operates from a 4.5V to 5.5V supply voltage with a typical operating supply current of 180µA. Designed for automotive applications with a temperature range of -40°C to 125°C. RoHS compliant and lead-free.
Texas Instruments TPS2511QDGNQ1 technical specifications.
| Package/Case | HVSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Switches | 1 |
| Operating Supply Current | 180uA |
| Package Quantity | 80 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2511QDGNQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.