
The TPS2513AQDBVRQ1 is a dual ultra-low power switch from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is RoHS compliant and meets AEC-Q100 standards for automotive applications. With an operating supply current of 155uA, it is suitable for low-power applications. The switch has an output current of 35mA and is available in a SOT-23-6 package.
Sign in to ask questions about the Texas Instruments TPS2513AQDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2513AQDBVRQ1 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 155uA |
| Output Current | 35mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2513AQDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
