The TPS2513AQDBVTQ1 is a dual low-side switch from Texas Instruments, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. The device has a maximum supply voltage of 5.5V and a maximum output current of 35mA, with an operating supply current of 155uA. It is available in a tape and reel packaging with 250 units per package.
Sign in to ask questions about the Texas Instruments TPS2513AQDBVTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2513AQDBVTQ1 technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 1 |
| Operating Supply Current | 155uA |
| Output Current | 35mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2513AQDBVTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
