
The TPS2513DBVR is a dual ultra-low-power switch from Texas Instruments, designed for use in a variety of applications. It operates from a supply voltage of 5.5V and can handle an output current of up to 35mA. The device is packaged in a SOT-23-6 package and is suitable for surface mount applications. It can withstand operating temperatures ranging from -40°C to 125°C. The TPS2513DBVR is RoHS compliant and is available in quantities of 3000 units per reel.
Texas Instruments TPS2513DBVR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 200uA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 155uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 35mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2513DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.