
The TPS2513DBVT is a dual ultra-low power switch from Texas Instruments, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum output current of 35mA and a maximum output voltage of 2.84V, with a minimum output voltage of 2.57V. It consumes an operating supply current of 155uA and has a maximum input voltage of 5.5V and a minimum input voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2513DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35mA |
| Max Output Voltage | 2.84V |
| Min Output Voltage | 2.57V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Operating Supply Current | 155uA |
| Operating Supply Voltage | 5.5V |
| Output Current | 10mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2513 |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2513DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.