
The TPS2514AQDBVRQ1 is a single-channel power management IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is packaged in a 1.6mm x 2.9mm LSSOP. The device is compliant with AEC-Q100 screening level and has a nominal supply voltage of 5V, with a maximum and minimum voltage of 5.5V and 4.5V, respectively.
Sign in to ask questions about the Texas Instruments TPS2514AQDBVRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2514AQDBVRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2514AQDBVRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.