
USB dedicated charging port controller, Gen 1. Surface mount SOT-23-6 package (3.05mm L x 1.75mm W x 1.3mm H). Operates from 4.5V to 5.5V input voltage with a maximum output voltage of 2.84V and a minimum of 2.57V. Features a single output and single switch, with a maximum output current of 35mA. Minimum operating temperature is -40°C, maximum is 125°C. Lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2514DBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-6 |
| Height | 1.3mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35mA |
| Max Output Voltage | 2.84V |
| Min Output Voltage | 2.57V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 155uA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2514 |
| Supply Current | 155uA |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2514DBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
