
1-channel hot swap controller for positive voltage applications, featuring a 6.5V maximum supply voltage and 2.5V minimum supply voltage. Offers 2.5A output current with a 60mΩ on-state resistance. Designed for surface mount installation with a compact 2mm x 2mm x 800µm WSON EP package. Operates across a temperature range of -40°C to 125°C with 6% accuracy. This RoHS compliant component is lead-free.
Texas Instruments TPS25200DRVR technical specifications.
| Accuracy | 6% |
| Height | 800um |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-State Resistance | 60mR |
| Output Current | 2.5A |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS25200DRVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
