
1-Channel Hot Swap Controller for positive voltage applications. Features auto-retry and undervoltage lockout (UVLO) for robust power management. Supports a maximum output current of 2.5A with a maximum supply voltage of 6.5V. Operates within a temperature range of -40°C to 125°C. Packaged in a compact 6-pin WSON EP, measuring 2.1mm x 2.1mm x 0.75mm, suitable for surface mounting.
Texas Instruments TPS25200DRVT technical specifications.
| Package/Case | SON |
| Current | 2.5A |
| Features | Auto Retry, UVLO |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 6.5V |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS25200DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
