
Single 1A USB power distribution switch with a 5-pin SOT-23 package. Features a maximum input voltage of 5.5V and a minimum input voltage of 2.7V. Offers a switch-on resistance of 103 mOhm and operates within a temperature range of -40°C to 85°C. Surface mountable with gull-wing leads, this lead-frame SMT component has a 0.95mm pin pitch and a maximum package length of 3.05mm.
Texas Instruments TPS2530DBVR technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-178 |
| Type | USB Power Distribution Switch |
| Number of Switches | 1 |
| Current Limit | 1A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Switch On Resistance | 103mOhm |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS2530DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.