
The TPS2530DBVT is a single USB power distribution switch with a current limit of 1A, operating over a voltage range of 2.7 to 5.5V. It is packaged in a SOT-23 lead-frame SMT package, suitable for surface mount applications. The device is rated for operation over a temperature range of -40°C to 85°C. Compliance with Jedec MO-178AA packaging standard is ensured.
Texas Instruments TPS2530DBVT technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 1.1 |
| Seated Plane Height (mm) | 1.45(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AA |
| Type | USB Power Distribution Switch |
| Number of Switches | 1 |
| Current Limit | 1A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Switch On Resistance | 103mOhm |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS2530DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.