
The TPS2540ARTET is a high side switch with a maximum output current of 2.5A and a maximum supply voltage of 5.5V. It is packaged in a WQFN-16 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a supply current of 185uA. It is RoHS compliant and lead free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2540ARTET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Fault Protection | Over Temperature |
| Height | 0.75mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 185uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2540ARTET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
