
USB charging port controller featuring a 2.5A power switch with over-temperature fault protection. Supports CDP/SDP auto-switching and a maximum output current of 3A. Operates from a 4.5V to 5.5V supply voltage and is available in a 16-WQFN surface mount package. This RoHS compliant component is lead-free and designed for operation between -40°C and 125°C.
Texas Instruments TPS2544RTER technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 2.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2544RTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
