
Single-channel USB charging port controller with integrated 2.5A power switch. Features automatic switching between CDP and SDP modes, over-temperature fault protection, and a low 120mΩ on-resistance. Operates from a 4.5V to 5.5V supply, delivering adjustable output voltage between 2.57V and 2.84V with a maximum output current of 3A. Packaged in a 16-WQFN surface-mount format, measuring 3.15mm x 3.15mm x 0.75mm, and rated for operation from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS2544RTET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2544RTET technical specifications.
| Fault Protection | Over Temperature |
| Height | 0.75mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Output Voltage | 2.84V |
| Min Output Voltage | 2.57V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Configuration | High Side |
| Output Current | 2.5A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Series | TPS2544 |
| Thickness | 750um |
| Width | 3.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2544RTET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
