
Automotive USB charging port controller and power switch, this integrated circuit offers a single-channel, high-side output with a maximum output current of 2.5A. Operating within a supply voltage range of 4.5V to 5.5V, it features over-temperature fault protection and an on/off interface. Designed for surface mount applications, this RoHS compliant component is packaged in tape and reel and operates across a temperature range of -40°C to 125°C.
Texas Instruments TPS2546QRTERQ1 technical specifications.
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Output Current | 100mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2546QRTERQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
