
USB charging port controller featuring a 2.5A power switch with load detection and automatic switching between CDP and SDP modes. This integrated circuit offers over-temperature fault protection and operates from a 4.5V to 5.5V supply range, with a maximum output current of 3A. Designed for surface mount applications, it boasts a low on-state resistance of 73mR and is packaged in a 16-WQFN format. Operating temperature range spans from -40°C to 125°C.
Texas Instruments TPS2546RTER technical specifications.
| Fault Protection | Over Temperature |
| Height | 800um |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 73mR |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resistance | 73mR |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2546RTER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
