
The TPS2547RTET is an industrial-grade power management IC with a quad channel configuration. It operates within a temperature range of -40°C to 115°C and is supplied with a nominal voltage of 5V, a maximum voltage of 5.5V, and a minimum voltage of 4.5V. The device is packaged in a 16-pin HVQCCN and features a single function. It is designed for industrial applications and meets the requirements of the specified categories.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2547RTET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 115 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2547RTET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.