The TPS254900IRVCTQ1 is an industrial-grade power management IC with 20 terminals in a quad terminal position, operating within a temperature range of -40 to 85 degrees Celsius. It has a single function and is available in a WQFN-20 package. The device is compliant with AEC-Q100 screening level and has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 6.5V and 4.5V, respectively.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS254900IRVCTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS254900IRVCTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.