
Automotive USB charge port controller, an integrated circuit designed for power management. Features droop compensation for stable charging, operating across a wide temperature range of -40°C to 85°C. This 16-terminal device, housed in a 3x3mm S-PQCC-N16 package, supports a supply voltage from 4.5V to 6.5V with a nominal 5V. Qualified to AEC-Q100 standards, it offers single-channel operation.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2549IRTERQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N16 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2549IRTERQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.