
The TPS2551DBVR is a single ultra-low power switch from Texas Instruments, packaged in a SOT-23-6 lead-free package. It operates over a temperature range of -40°C to 85°C. This device is suitable for surface mount applications and is compliant with RoHS regulations.
Sign in to ask questions about the Texas Instruments TPS2551DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2551DBVR technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2551DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
