
The TPS2552DBVR is a single high-side switch from Texas Instruments, packaged in a SOT-23 case. It features over temperature fault protection and is designed for surface mount applications. The device operates between -40°C and 85°C and is compliant with RoHS regulations. It can handle a maximum input voltage of 6.5V and a maximum output current of 1.5A.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2552DBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 1.2mm |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2552DBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
