
DIST Single 6.5V 0.075A to 1.7A 6-Pin SOT-23 T/R
Texas Instruments TPS2552DBVT technical specifications.
| Package/Case | SOT-23 |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 285mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 85mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 285mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2552DBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
