
The TPS2552DDBVT is an automotive power management IC with a single channel, operating over a supply voltage range of 2.7V to 6.5V. It is packaged in a SOT-23, 6 PIN package and has a maximum operating temperature of 125 degrees Celsius. The device is suitable for use in automotive applications, with a minimum operating temperature of -40 degrees Celsius. The IC has 6 terminals and is a single-function device.
Texas Instruments TPS2552DDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2552DDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.