
The TPS2552DRVR-1 is a high side switch from Texas Instruments with a maximum output current of 1.5A and a maximum supply voltage of 6.5V. It is packaged in a SON-6 package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and lead free. It features fault protection against over temperature conditions.
Sign in to ask questions about the Texas Instruments TPS2552DRVR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2552DRVR-1 technical specifications.
| Package/Case | SON |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2552-1 |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2552DRVR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
