
Adjustable current limit power switch with 75mA to 1.5A capability, operating from a 2.5V to 6.5V supply. Features a low-side enable, latch-off on fault, and 85mOhm on-state resistance. This single-output, high-side switch is housed in a 6-WSON package and operates within a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2552DRVT-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SON |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Min Output Voltage | 1.25V |
| Max Power Dissipation | 715mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100mR |
| Operating Supply Current | 150uA |
| Output Configuration | High Side |
| Output Current | 7mA |
| Output Type | Fixed |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 715mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | FGA™ |
| Termination | SMD/SMT |
| Tolerance | 0.08% |
| Weight | 0.000342oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2552DRVT-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
