
The TPS2553DBVR is a single-channel power switch with an on-state resistance of 85mΩ and an output current of 1.5A. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 6.5V. The device is packaged in a lead-free SOT-23 package and is compliant with RoHS regulations.
Texas Instruments TPS2553DBVR technical specifications.
| Package/Case | SOT-23 |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 85mR |
| Output Current | 1.5A |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1.2mm |
| Weight | 0.00127oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2553DBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
