
Single-channel USB power switch with adjustable current limit from 75mA to 1.7A, featuring over-temperature fault protection. This integrated circuit operates from a 2.5V to 6.5V supply, delivering up to 1.5A output current. The SOT-23-6 package offers a compact footprint with a low on-state resistance of 85mR. Designed for surface-mount termination, this RoHS-compliant component is supplied in tape and reel packaging.
Sign in to ask questions about the Texas Instruments TPS2553DBVT-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2553DBVT-1 technical specifications.
| Package/Case | SOT-23-6 |
| Current | 1.5A |
| Fault Protection | Over Temperature |
| Height | 0.95mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Power Dissipation | 625mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 85mR |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Dissipation | 625mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | TPS2553-1 |
| Termination | SMD/SMT |
| Voltage | 6.5V |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2553DBVT-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
