
The TPS2553DDBVT is a 6-pin SOT-23 power management IC with a maximum operating temperature of 125 degrees Celsius. It operates within a supply voltage range of 2.7 to 6.5 volts and has a nominal supply voltage of 5 volts. The device is designed for automotive applications and is available in a 6-pin SOT-23 package. It has a single function and a single channel, with a terminal position of dual. The IC is rated for operation over a temperature range of -40 to 125 degrees Celsius.
Texas Instruments TPS2553DDBVT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2553DDBVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.