
Adjustable current limit power switch with 2.5V to 6.5V input voltage range and 1.5A maximum output current. Features a high-side output configuration, 85 mOhm on-resistance, and latch-off fault protection with over-temperature shutdown. Operates across a -40°C to 85°C temperature range. Supplied in a 6-WSON package on tape and reel.
Sign in to ask questions about the Texas Instruments TPS2553DRVR-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2553DRVR-1 technical specifications.
| Package/Case | SON |
| Fault Protection | Over Temperature |
| Height | 800um |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 750um |
| Weight | 0.000342oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2553DRVR-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
