
Single-channel USB power switch IC with adjustable current limit from 75mA to 1.7A, featuring a maximum input voltage of 6.5V and a maximum output current of 1.2A. This surface-mount device offers a low 100mΩ on-state resistance and operates within a temperature range of -40°C to 85°C. The compact SON package measures 2.1mm x 2.1mm x 0.75mm, with a maximum power dissipation of 1.33W. RoHS compliant and lead-free.
Texas Instruments TPS2553DRVT technical specifications.
| Package/Case | SON |
| Current | 1.5A |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 1.33W |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 100mR |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.33W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Voltage | 6.5V |
| Weight | 0.000342oz |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2553DRVT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
