
The TPS2553QDBVRQ1 is a surface mount over-temperature fault protector with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum output current of 1.5A and a maximum supply current of 1.5A. The device is RoHS compliant and AEC-Q100 compliant for automotive applications. It is packaged in a SOT-23-6 package and is available in quantities of 3000 per reel. The TPS2553QDBVRQ1 is designed for use in a variety of applications, including fault protection in automotive systems.
Texas Instruments TPS2553QDBVRQ1 technical specifications.
| Package/Case | SOT-23-6 |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Max Supply Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Operating Supply Voltage | 6.5V |
| Output Configuration | High Side |
| Output Current | 1.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2553QDBVRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
