
The TPS2557QDRBTQ1 is a single power switch from Texas Instruments, packaged in a VSON case for surface mount applications. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 2.5V and 6.5V. This device is RoHS compliant and lead free, with a maximum output current of 5A.
Sign in to ask questions about the Texas Instruments TPS2557QDRBTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2557QDRBTQ1 technical specifications.
| Package/Case | VSON |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Current | 5A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2557-Q1 |
| Weight | 0.000847oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2557QDRBTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
