
1.2-4.7A, adjustable ILIMIT 2.5-6.5V, active-high enable, 13 mOhm power switch 10-VSON -40 to 125
Texas Instruments TPS2559DRCR technical specifications.
| Package/Case | VSON |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| Output Configuration | High Side |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2559DRCR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
