
The TPS2559QWDRCRQ1 is a 1-channel power management IC from Texas Instruments, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and is packaged in a 10-pin HVSON package. The device has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 6.5V and 2.5V, respectively. The TPS2559QWDRCRQ1 meets the AEC-Q100 screening level and is suitable for use in high-reliability applications.
Sign in to ask questions about the Texas Instruments TPS2559QWDRCRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2559QWDRCRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2559QWDRCRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.