
The TPS2559QWDRCTQ1 is a 1-channel power management IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It has a nominal supply voltage of 5V, with a maximum and minimum supply voltage of 6.5V and 2.5V, respectively. The device is packaged in a VSON-10 package, measuring 3mm in width and 3mm in length. It is designed to meet the AEC-Q100 screening level, making it suitable for automotive applications.
Sign in to ask questions about the Texas Instruments TPS2559QWDRCTQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2559QWDRCTQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 6.5 |
| Supply Voltage-Min (Vsup) | 2.5 |
| Screening Level | AEC-Q100 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2559QWDRCTQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.