
The TPS2560ADRCR is a dual high-side switch from Texas Instruments, featuring a maximum output current of 2.5A and a maximum supply voltage of 6.5V. It operates within a temperature range of -40°C to 85°C and is packaged in a VSON package. The device is RoHS compliant and lead-free, making it suitable for a variety of applications. The TPS2560ADRCR also includes fault protection against over temperature.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2560ADRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSON |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2560A |
| Supply Current | 2.8A |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2560ADRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
