
Dual channel power switch with adjustable current limit from 0.25A to 2.8A, tuned for ILIMIT of 2.3 ± 0.2 A. Operates from a 2.5V to 6.5V input voltage range, featuring active-high enable and over-temperature fault protection. This general-purpose integrated circuit is housed in a compact 10-VSON package (3mm x 3mm x 1mm) and supports a maximum output current of 2.5A per channel. Designed for lead-free and RoHS compliant applications, it functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS2561ADRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2561ADRCT technical specifications.
| Package/Case | VSON |
| Fault Protection | Over Temperature |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Current | 125uA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Output Current | 2.5A |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 2.8A |
| Thickness | 900um |
| Type | General Purpose |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2561ADRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
