
Dual channel power switch with adjustable current limiting from 0.25A to 2.8A. Features a wide input voltage range of 2.5V to 6.5V and a low on-resistance of 45 mOhm. Offers over-temperature fault protection and a high enable function. Operates across an automotive temperature range of -40°C to 125°C. Packaged in a compact 3mm x 3mm x 1mm VSON package, supplied on tape and reel.
Texas Instruments TPS2561QDRCRQ1 technical specifications.
| Package/Case | VSON |
| Fault Protection | Over Temperature |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2.5A |
| Max Supply Current | 125uA |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.5V |
| Number of Outputs | 2 |
| Number of Switches | 2 |
| Output Configuration | High Side |
| Output Current | 2.5A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Supply Current | 2.8A |
| Thickness | 900um |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2561QDRCRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
