The TPS25740ARGET is a quad 2-channel power management IC from Texas Instruments. It operates over a temperature range of -40°C to 125°C and is designed for automotive applications. The device has 24 terminals and a quad terminal position. It is packaged in a 4x4mm HVQCCN package. The supply voltage range is from 4.65V to 25V, and the device can handle up to 5A of current.
Sign in to ask questions about the Texas Instruments TPS25740ARGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS25740ARGET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 4.65 |
| Number of Channels | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS25740ARGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.