The TPS25740BRGET is an automotive-grade quad voltage supervisor with a nominal supply voltage of 5V and a maximum supply voltage of 25V. It operates within a temperature range of -40°C to 125°C. The device features a single channel and a 24-pin HVQCCN package type. It is designed for use in automotive applications and meets the requirements of the automotive temperature grade.
Sign in to ask questions about the Texas Instruments TPS25740BRGET datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS25740BRGET technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 4.65 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS25740BRGET to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.