
USB Type-C and USB PD 2.0 source controller supporting 5V, 12V, and 20V power delivery. This integrated circuit features dual channels and operates within an automotive temperature grade from -40°C to 125°C. The device is housed in a 24-terminal QUAD VQFN package with dimensions of 4mm x 4mm. It operates from a supply voltage range of 4.65V to 25V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS25740RGER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N24 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 25 |
| Supply Voltage-Min (Vsup) | 4.65 |
| Number of Channels | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS25740RGER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.