The TPS25741ARSMR is a 32-channel quad op-amp from Texas Instruments with a maximum operating temperature of 125°C. It operates on a supply voltage range of 3.3V to 5.5V. The device is packaged in a 32-terminal HVQCCN package. The TPS25741ARSMR is suitable for use in automotive applications due to its temperature grade of AUTOMOTIVE. It has a quad terminal position and a width and length of 4mm each.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS25741ARSMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS25741ARSMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.