The TPS25741ARSMT is a quad USB interface IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a 32-terminal quad configuration with a terminal position of QUAD. The device is packaged in a 32-pin QFN package and is designed for automotive applications. It can supply voltage within the range of 3V to 5.5V, making it suitable for various USB interface applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS25741ARSMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N32 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS25741ARSMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.