
The TPS25810RVCT is a quad interface circuit with a nominal supply voltage of 3.3V, operating within a temperature range of -40°C to 125°C. It is available in a WQFN-20 package. The device is designed for automotive applications and has a maximum operating temperature of 125°C. The TPS25810RVCT is a single-function device with 20 terminals, arranged in a quad terminal position. It is a JEDEC R-PQCC-N20 package type.
Sign in to ask questions about the Texas Instruments TPS25810RVCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS25810RVCT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N20 |
| Width | 3 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.9 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS25810RVCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.