
Hot Swap Controller 1-CH 20V Positive High Voltage 16-Pin VQFN EP T/R
Sign in to ask questions about the Texas Instruments TPS2590RSAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2590RSAR technical specifications.
| Package/Case | QFN |
| Features | Thermal Limit, UVLO |
| Height | 0.9mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Input Voltage | 20V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 0A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001623oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2590RSAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
