
The TPS25910RSAR is a hot swap controller from Texas Instruments, featuring thermal limit and UVLO functionality. It operates over a temperature range of -40°C to 125°C and is available in a lead-free VQFN package. The device is RoHS compliant and suitable for surface mount applications. With a maximum output current of 5A, it can handle demanding power management tasks.
Sign in to ask questions about the Texas Instruments TPS25910RSAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS25910RSAR technical specifications.
| Package/Case | VQFN |
| Depth | 4.1mm |
| Features | Thermal Limit, UVLO |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 11uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS25910RSAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
