
The TPS259251DRCR is an industrial hot swap controller with a single channel, designed to operate within a temperature range of -40 to 85 degrees Celsius. It features a 5V nominal supply voltage and a maximum supply voltage of 5.5V. The device is packaged in a S-PDSO-N10 SON package, measuring 3mm in width and 3mm in length. It is a single-function device with 10 terminals, and is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS259251DRCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Channels | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS259251DRCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.